6 Product Results Found for "Synergy S7"
Find a huge range of ARM Microcontrollers at Newark Electronics Mexico. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $35.260 5+ $31.970 10+ $28.690 25+ $27.060 50+ $25.910 More Pricing... | Synergy Family, S7 Series, S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 4MB | 224Pins | BGA | 172I/O's | BGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S7 Series | ||||||
Each | 1+ $31.590 5+ $28.550 10+ $25.510 25+ $23.350 80+ $22.940 More Pricing... | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 4MB | 176Pins | LQFP | 172I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S7 Series | ||||||
Each | 1+ $20.960 5+ $19.210 10+ $17.450 25+ $16.660 50+ $15.840 More Pricing... | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | 240MHz | 3MB | 145Pins | LGA | 104I/O's | - | CAN, Ethernet, I2C, SCI, SPI, UART, USB | - | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S7 | ||||||
Each | 1+ $44.650 5+ $41.310 10+ $37.960 25+ $33.850 80+ $33.700 More Pricing... | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 4MB | 144Pins | LQFP | 172I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S7 Series | ||||||
Each | 1+ $37.060 5+ $33.560 10+ $30.080 25+ $28.830 50+ $27.600 More Pricing... | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 3MB | 176Pins | LQFP | 126I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S7 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 3MB | 224Pins | LFBGA | 172I/O's | LFBGA | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 640KB | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S7 Series | ||||||