4 Product Results Found for "texas+instruments"
All Filters
Expand Filters
Manufacturer
(4)
Product Range
(1)
(1)
(2)
Device Core
(1)
(3)
Data Bus Width
(4)
No. of Bits
(3)
Operating Frequency Max
(2)
(1)
(1)
CPU Speed
(2)
(1)
(1)
Program Memory Size
(2)
(1)
(1)
No. of Pins
(1)
(1)
(1)
(1)
IC Case / Package
(1)
(2)
(1)
No. of I/O's
(1)
(1)
(1)
(1)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | CPU Speed | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH5654 RoHS | TEXAS INSTRUMENTS | Each | 1+$17.000 5+$16.370 10+$15.720 25+$15.080 50+$14.450 More Pricing... | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 100Pins | LQFP | 69I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | - | ||||
28AH2575 RoHS | TEXAS INSTRUMENTS | Each | 1+$45.730 5+$42.600 10+$39.460 25+$35.570 50+$35.220 More Pricing... | F28x (C2000) Family F28M35Hx Series Microcontrollers | ARM Cortex-M3, C2000 | 32bit | 32 bit | 32bit | 150MHz | 150MHz | 512KB | 144Pins | HTQFP | 64I/O's | HTQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 136KB | 20Channels | 12Bit | 1.14V | 1.32V | -40°C | 105°C | Surface Mount | F28x (C2000) | F28M35Hx | - | ||||
26AJ7679 RoHS | TEXAS INSTRUMENTS | Each | 1+$27.190 5+$24.770 10+$22.360 25+$20.960 50+$20.430 More Pricing... | SimpleLink Family MSP432X Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 128Pins | TQFP | 90I/O's | TQFP | CAN, I2C, QSPI, SPI, UART, USB | CAN, I2C, QSPI, SPI, UART, USB | 256KB | - | - | 2.97V | 3.63V | - | - | - | SimpleLink | MSP432X | - | ||||
29AH8023 RoHS | TEXAS INSTRUMENTS | Each | 1+$18.470 5+$16.550 10+$14.630 25+$13.860 50+$13.100 More Pricing... | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | LQFP | 43I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | 12Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | - | ||||