ARM Microcontrollers :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
85AK9638

RoHS

Date/Lot Code

Each
1+$16.310
10+$14.190
25+$13.450
50+$12.950
100+$12.440
More Pricing...
RW612 Family RW612x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
260MHz
-
-
116Pins
HVQFN
-
41I/O's
Ethernet, I2C, I2S, SPI, USART
-
1.2MB
-
16Bit
1.01V
1.155V
-40°C
85°C
RW612
Surface Mount
RW612x
85AK9636

RoHS

Date/Lot Code

Each
1+$16.920
10+$14.720
25+$13.960
50+$13.440
100+$12.910
More Pricing...
RW612 Family RW612x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
260MHz
-
-
145Pins
TFBGA
-
64I/O's
Ethernet, I2C, I2S, SPI, USART
-
1.2MB
-
16Bit
1.01V
1.155V
-40°C
85°C
RW612
Surface Mount
RW612x
74AH4770

RoHS

Each
1+$5.870
3000+$5.090
6000+$4.450
12000+$4.180
18000+$3.610
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
100MHz
100MHz
384KB
40Pins
TQFN
TQFN
31I/O's
CAN, Ethernet, I2C, SPI, UART
CAN, Ethernet, I2C, SPI, UART
160KB
-
-
855mV
1.155V
-40°C
105°C
DARWIN
Surface Mount
MAX326xx
40AH1168

RoHS

Each
1+$5.260
3000+$3.300
6000+$3.230
12000+$3.170
18000+$3.100
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
256KB
20Pins
TQFN-EP
TQFN-EP
14I/O's
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
96KB
-
-
855mV
1.155V
-40°C
105°C
DARWIN
Surface Mount
MAX326xx
51AM4018

RoHS

Each
1+$49.740
5+$47.790
10+$45.830
25+$43.830
50+$41.680
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
120MHz
-
3.25MB
144Pins
CTBGA
-
104I/O's
CAN, I2C, I2S, QSPI, SPI, UART
-
1MB
8Channels
12Bit
1.045V
1.155V
-40°C
105°C
DARWIN
Surface Mount
MAX326xx
51AM4019

RoHS

Each
1+$49.990
5+$48.040
10+$46.060
25+$44.050
50+$41.890
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
120MHz
-
3.25MB
144Pins
CTBGA
-
104I/O's
CAN, I2C, I2S, QSPI, SPI, UART
-
1MB
8Channels
12Bit
1.045V
1.155V
-40°C
105°C
DARWIN
Surface Mount
MAX326xx
40AH1167

RoHS

Each
1+$4.970
3000+$3.120
6000+$3.050
12000+$2.990
18000+$2.930
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
256KB
24Pins
TQFN-EP
TQFN-EP
14I/O's
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
96KB
-
-
855mV
1.155V
-40°C
105°C
DARWIN
Surface Mount
MAX326xx
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON