30 Product Results Found for "automotive-applications"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
MCU Core Size
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(30)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $11.590 900+ $11.440 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 256KB | 64I/O's | 20KB | 100Pins | LQFP | CAN, SCI, SPI | 16Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ $42.660 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 4MB | 120I/O's | 192KB | 324Pins | TEPBGA | CAN, SCI, SPI | 40Channels | 12Bit | 1.14V | 1.32V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 25+ $44.170 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 150MHz | 150MHz | 4MB | 84I/O's | 192KB | 324Pins | TEPBGA | CAN, SCI, SPI | 40Channels | 12Bit | 1.14V | 1.32V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ $44.770 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 4MB | 120I/O's | 192KB | 324Pins | TEPBGA | CAN, SCI, SPI | 40Channels | 12Bit | 1.14V | 1.32V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ $39.290 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 4MB | 84I/O's | 192KB | 176Pins | LQFP | CAN, SCI, SPI | 40Channels | 12Bit | 1.14V | 1.32V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 25+ $38.500 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 4MB | 84I/O's | 192KB | 176Pins | LQFP | CAN, SCI, SPI | 40Channels | 12Bit | 1.14V | 1.32V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 100+ $87.280 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 132MHz | 132MHz | 3MB | 256I/O's | 128KB | 416Pins | BGA | CAN, SCI, SPI | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||||
Each | 1+ $37.460 | HC12 Family 68HC912B32 Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 32KB | 63I/O's | 1KB | 80Pins | QFP | SCI, SPI | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC12 | 68HC912B32 | - | ||||||
Each | 25+ $62.170 | MPC5 Family MPC52XX Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 400MHz | 400MHz | - | 56I/O's | 16KB | 272Pins | BGA | CAN, I2C, SPI, UART | - | - | 1.42V | 1.58V | 0°C | 70°C | Surface Mount | MPC5 | MPC52xx | - | ||||||
Each | 100+ $80.640 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 264MHz | 264MHz | 4MB | - | 256KB | 516Pins | PBGA | CAN, SCI, SPI | 64Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 25+ $76.180 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 264MHz | 264MHz | 256KB | - | 256KB | 416Pins | PBGA | CAN, SCI, SPI | 64Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ $12.440 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 192KB | 37I/O's | 12KB | 64Pins | LQFP | CAN, SCI, SPI | 16Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 100+ $15.620 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 512KB | 108I/O's | 40KB | 144Pins | LQFP | CAN, SCI, SPI | 15Channels | 10Bit | 3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ $11.370 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 256KB | 45I/O's | 16KB | 64Pins | LQFP | CAN, SCI, SPI | 16Channels | 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ $54.860 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 116MHz | 116MHz | 2MB | - | 592KB | 200Pins | MAPBGA | CAN, I2C, SCI, SPI | 36Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 100+ $62.480 | HC12 Family 68HC912DX Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 128KB | 69I/O's | 8KB | 112Pins | LQFP | I2C, SCI, SPI | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC12 | 68HC912Dx | - | ||||||
Each | 1+ $12.040 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 256KB | 45I/O's | 16KB | 64Pins | LQFP | CAN, SCI, SPI | 16Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ $9.510 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 128KB | 45I/O's | 12KB | 64Pins | LQFP | CAN, SCI, SPI | 16Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 250+ $10.490 900+ $10.220 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 256KB | 79I/O's | 16KB | 100Pins | LQFP | CAN, SCI, SPI | 33Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 123I/O's | 64KB | 144Pins | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
Each | 1+ $10.070 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 128KB | 79I/O's | 12KB | 100Pins | LQFP | CAN, SCI, SPI | 33Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | AVR ATtiny Family ATtiny1634 Series Microcontrollers | AVR Tiny | 8bit | - | - | 16MHz | 16MHz | 16KB | 16I/O's | 512Byte | 20Pins | TSSOP | I2C, LIN, SPI, UART, USART | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny167 | - | ||||||
Each | 1+ $64.930 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 128KB | 69I/O's | 8KB | 112Pins | LQFP | CAN, I2C, SCI, SPI | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | HC12 | 68HC912Dx | - | ||||||
Each | 1+ $12.530 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 256KB | 79I/O's | 16KB | 100Pins | LQFP | CAN, SCI, SPI | 33Channels | 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 250+ $35.570 | HC12 Family 68HC912DX Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 6KB | 48I/O's | 2KB | 80Pins | QFP | CAN, SCI, SPI | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC12 | 68HC912Dx | - | ||||||