3 Product Results Found for "aerospace"
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | QorIQ Family P1020 Series Microprocessors | 32bit | 2Cores | BGA | 689Pins | BGA | 950mV | 800MHz | Ethernet, I2C, SPI, UART, USB | 800MHz | 16I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 125°C | P1020 | QorIQ | ||||||
Each | Pricing is unavailable. Please contact customer services. | QorIQ Family P2020 Series Microprocessors | 32bit | 2Cores | BGA | 689Pins | BGA | 1.05V | 1.2GHz | Ethernet, I2C, SPI, UART, USB | 1.2GHz | 16I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 125°C | P2020 | QorIQ | ||||||
Each | Pricing is unavailable. Please contact customer services. | QorIQ Family P1020 Series Microprocessors | 32bit | 2Cores | BGA | 689Pins | BGA | 950mV | 800MHz | Ethernet, I2C, SPI, UART, USB | 800MHz | 16I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | P1020 | QorIQ | ||||||