Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR9A07G075M24GBG#AC0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.32AK5038
Product RangeRZ Family, RZ/T Series, RZ/T2M Group Microprocessors
Your Part Number
248 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.060 |
| 5+ | $28.090 |
| 10+ | $25.110 |
| 25+ | $24.100 |
| 50+ | $23.100 |
| 100+ | $22.090 |
| 250+ | $21.470 |
Price for:Each
Minimum: 1
Multiple: 1
$31.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR9A07G075M24GBG#AC0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.32AK5038
Product RangeRZ Family, RZ/T Series, RZ/T2M Group Microprocessors
Technical Datasheet
Product RangeRZ Family, RZ/T Series, RZ/T2M Group Microprocessors
MPU Core Size32bit
No. of CPU Cores2Cores
Program Memory Size2MB
IC Case / PackageFBGA
MPU Case StyleFBGA
No. of Pins320Pins
Supply Voltage Min-
Supply Voltage Max1.1V
Operating Frequency Max800MHz
InterfacesCAN, Ethernet, I2C, SPI, SCI, USB
CPU Speed800MHz
No. of I/O's193I/O's
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeCAN, Ethernet, I2C, SPI, SCI, USB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU SeriesRZ/T
MPU FamilyRZ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
RZ Family, RZ/T Series, RZ/T2M Group Microprocessors
No. of CPU Cores
2Cores
IC Case / Package
FBGA
No. of Pins
320Pins
Supply Voltage Max
1.1V
Interfaces
CAN, Ethernet, I2C, SPI, SCI, USB
No. of I/O's
193I/O's
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
RZ/T
Automotive Qualification Standard
-
SVHC
To Be Advised
MPU Core Size
32bit
Program Memory Size
2MB
MPU Case Style
FBGA
Supply Voltage Min
-
Operating Frequency Max
800MHz
CPU Speed
800MHz
Data Bus Width
32 bit
Embedded Interface Type
CAN, Ethernet, I2C, SPI, SCI, USB
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate