Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX536AVV8CCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.38T2574
Product Rangei.MX Family i.MX53 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 260+ | $41.640 |
| 520+ | $40.520 |
| 780+ | $39.360 |
| 1300+ | $38.770 |
| 2600+ | $38.210 |
| 6500+ | $35.910 |
| 13000+ | $35.190 |
| 26000+ | $34.470 |
Price for:Each
Minimum: 260
Multiple: 260
$10,826.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX536AVV8CCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.38T2574
Product Rangei.MX Family i.MX53 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX53 Series Microprocessors
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size288KB
IC Case / PackageBGA
No. of Pins529Pins
MPU Case StyleBGA
Supply Voltage Min800mV
Supply Voltage Max1.15V
Operating Frequency Max800MHz
InterfacesCAN, Ethernet, I2C, SPI, SSI, UART, USB
No. of I/O's-
CPU Speed800MHz
Embedded Interface TypeCAN, Ethernet, I2C, SPI, SSI, UART, USB
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX53
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX53 Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
BGA
MPU Case Style
BGA
Supply Voltage Max
1.15V
Interfaces
CAN, Ethernet, I2C, SPI, SSI, UART, USB
CPU Speed
800MHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX53
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
288KB
No. of Pins
529Pins
Supply Voltage Min
800mV
Operating Frequency Max
800MHz
No. of I/O's
-
Embedded Interface Type
CAN, Ethernet, I2C, SPI, SSI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate