Microprocessors :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
MPU Series
=MCF544x
1
(2)
(5)
(1)
(6)
(1)
(1)
(1)
(1)
Product Range
(4)
No. of CPU Cores
(4)
MPU Core Size
(3)
Program Memory Size
(3)
IC Case / Package
(4)
MPU Case Style
(3)
No. of Pins
(4)
Supply Voltage Min
(3)
(1)
Supply Voltage Max
(3)
(1)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | No. of CPU Cores | MPU Core Size | Program Memory Size | IC Case / Package | MPU Case Style | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+$42.770 900+$41.910 1350+$41.060 2250+$40.210 4500+$39.350 More Pricing... | Coldfire V4 Family MCF544x Series Microprocessors | 1Cores | 32bit | 64KB | MAPBGA | MAPBGA | 256Pins | 1.14V | 1.32V | 250MHz | CAN, Ethernet, I2C, SPI, UART, USB | 250MHz | 87I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | MCF544x | ColdFire V4 | ||||||
Each | 450+$27.590 900+$27.040 1350+$26.490 2250+$25.940 4500+$25.390 More Pricing... | Coldfire V4 Family MCF544x Series Microprocessors | 1Cores | 32bit | 64KB | MAPBGA | MAPBGA | 256Pins | 1.14V | 1.32V | 250MHz | CAN, Ethernet, I2C, SPI, UART, USB | 250MHz | 87I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | MCF544x | ColdFire V4 | ||||||
Each | 450+$35.170 900+$34.470 1350+$33.760 2250+$33.060 4500+$32.360 More Pricing... | Coldfire V4 Family MCF544x Series Microprocessors | 1Cores | 32bit | 64KB | MAPBGA | MAPBGA | 256Pins | 1.14V | 1.32V | 250MHz | CAN, Ethernet, I2C, SPI, UART, USB | 250MHz | 87I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | MCF544x | ColdFire V4 | ||||||
32AJ6531 RoHS | Each | 1+$49.330 5+$45.590 10+$41.840 25+$40.340 50+$38.840 More Pricing... | Coldfire V4 Family MCF544x Series Microprocessors | 1Cores | - | - | MAPBGA | - | 256Pins | 1.35V | 1.65V | 240MHz | I2C, SPI, SSI, UART, USB | - | 93I/O's | 32bit | 32 bit | - | Surface Mount | 0°C | 70°C | MCF544x | Coldfire V4 | |||||