Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF54416CMJ250Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.87R1023
Product RangeColdfire V4 Family MCF544x Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 450+ | $27.090 |
| 900+ | $26.550 |
| 1350+ | $26.010 |
| 2250+ | $25.470 |
| 4500+ | $24.930 |
| 11250+ | $24.380 |
| 22500+ | $23.840 |
| 45000+ | $23.470 |
Price for:Each
Minimum: 450
Multiple: 450
$12,190.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF54416CMJ250Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.87R1023
Product RangeColdfire V4 Family MCF544x Series Microprocessors
Technical Datasheet
Product RangeColdfire V4 Family MCF544x Series Microprocessors
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size64KB
IC Case / PackageMAPBGA
MPU Case StyleMAPBGA
No. of Pins256Pins
Supply Voltage Min1.14V
Supply Voltage Max1.32V
Operating Frequency Max250MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
CPU Speed250MHz
No. of I/O's87I/O's
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
IC MountingSurface Mount
Operating Temperature Min-40°C
MPU SeriesMCF544x
Operating Temperature Max85°C
Qualification-
MPU FamilyColdFire V4
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V4 Family MCF544x Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
No. of Pins
256Pins
Supply Voltage Max
1.32V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's
87I/O's
Data Bus Width
32bit
IC Mounting
Surface Mount
MPU Series
MCF544x
Qualification
-
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
64KB
MPU Case Style
MAPBGA
Supply Voltage Min
1.14V
Operating Frequency Max
250MHz
CPU Speed
250MHz
Data Bus Width
32 bit
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
MPU Family
ColdFire V4
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
