Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA1385EOAS2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.11AN9650
Product RangeSTM32 Family Telemaco3P Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.870 |
| 5+ | $24.530 |
| 10+ | $23.190 |
| 25+ | $21.830 |
| 50+ | $20.370 |
| 100+ | $19.930 |
| 250+ | $19.280 |
Price for:Each
Minimum: 1
Multiple: 1
$25.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA1385EOAS2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.11AN9650
Product RangeSTM32 Family Telemaco3P Series Microprocessors
Product RangeSTM32 Family Telemaco3P Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageLFBGA
No. of Pins361Pins
Supply Voltage Min1.14V
Supply Voltage Max1.21V
Operating Frequency Max600MHz
No. of I/O's-
Data Bus Width16 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
MPU SeriesSTA1385
MPU FamilyTelemaco3P
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
STM32 Family Telemaco3P Series Microprocessors
Program Memory Size
-
No. of Pins
361Pins
Supply Voltage Max
1.21V
Interfaces
Ethernet, CAN, FlexRay, I2C, Parallel, SDMMC, SPI, SQI, UART, USB
Data Bus Width
16 bit
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MPU Family
Telemaco3P
No. of CPU Cores
2Cores
IC Case / Package
LFBGA
Supply Voltage Min
1.14V
Operating Frequency Max
600MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
MPU Series
STA1385
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate