Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSAM9X60-V/DWBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AH6464
Product RangeSAM9 Family SAM9X60 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.690 |
Price for:Each
Minimum: 1
Multiple: 1
$7.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSAM9X60-V/DWBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AH6464
Product RangeSAM9 Family SAM9X60 Series Microprocessors
Technical Datasheet
Product RangeSAM9 Family SAM9X60 Series Microprocessors
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageTFBGA
No. of Pins228Pins
MPU Case StyleTFBGA
Supply Voltage Min1.02V
Supply Voltage Max1.21V
Operating Frequency Max600MHz
No. of I/O's112I/O's
CPU Speed600MHz
Data Bus Width32bit
Data Bus Width32 bit
Embedded Interface TypeEthernet, I2C, I2S, SPI, UART, USART, USB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesSAM9X60
MPU FamilySAM9
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM9 Family SAM9X60 Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
TFBGA
MPU Case Style
TFBGA
Supply Voltage Max
1.21V
Interfaces
Ethernet, I2C, I2S, SPI, UART, USART, USB
CPU Speed
600MHz
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
SAM9X60
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
No. of Pins
228Pins
Supply Voltage Min
1.02V
Operating Frequency Max
600MHz
No. of I/O's
112I/O's
Data Bus Width
32bit
Embedded Interface Type
Ethernet, I2C, I2S, SPI, UART, USART, USB
Operating Temperature Min
-40°C
Qualification
-
MPU Family
SAM9
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate