AT91 Family AT91SAM9x Series Microprocessors Microprocessors:
2 Products FoundFind a huge range of AT91 Family AT91SAM9x Series Microprocessors Microprocessors at Newark Electronics Mexico. We stock a wide range of Microprocessors, such as STM32 Family STM32MP1 Series Microprocessors, STM32 Family STM32MP2 Series Microprocessors, PowerQUICC Family PowerQUICC II Pro Series Microprocessors & i.MX Family i.MX RT106x Series Microprocessors Microprocessors from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.430 | Min: 1 / Mult: 1 | AT91 Family AT91SAM9x Series Microprocessors | 1Cores | 32bit | 64KB | LFBGA | LFBGA | 217Pins | 900mV | 1.1V | 400MHz | I2C, I2S, SPI, UART, USB | 400MHz | 105I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | SAM9G35 | SAM9G | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $17.660 10+ $16.870 25+ $16.060 50+ $15.310 100+ $14.560 | Min: 1 / Mult: 1 | AT91 Family AT91SAM9x Series Microprocessors | 1Cores | 32bit | 64KB | TFBGA | TFBGA | 324Pins | 900mV | 1.1V | 400MHz | I2C, I2S, SPI, UART, USB | 400MHz | 160I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | SAM9G45 | SAM9G | |||||