Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.240 | $6.24 |
| Total Price | $6.24 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 10+ | $4.990 |
| 25+ | $4.560 |
| 50+ | $4.380 |
| 100+ | $4.210 |
| 250+ | $4.020 |
| 500+ | $3.950 |
| 1000+ | $3.880 |
Product Information
Product Overview
TJA1101AHN/0Z is a TJA1101B 100BASE-T1-compliant Ethernet PHY optimized for automotive use cases such as gateways, IP camera links, radar modules, driver assistance systems and back-bone networks. The device provides 100Mbit/s transmit and receive capability over a single unshielded twisted-pair cable, supporting a cable length of up to at least 15m. It has been designed for automotive robustness and ISO 26262, ASIL-A compliance, while minimizing power consumption and system costs. Being ASIL-A compliant, adequate safety features has been implemented to ensure that ASIL requirements are met at system level.
- EMC-optimized output driver strength for MII and RMII
- Transmitter optimized for capacitive coupling to unshielded twisted-pair cable
- Enhanced integrated PAM-3 pulse shaping for low RF emissions
- MDI pins protected against ESD to ±6KV HBM and ±8kV IEC61000-4-2
- MDI pins protected against transients in automotive environment
- MDI pins do not need external filtering or ESD protection
- Automotive product qualification in accordance with AEC-Q100
- Dedicated PHY enable/disable input pin to minimize power consumption
- Inhibit output for voltage regulator control
- 36 pin HVQFN package, automotive-grade temperature range from -40°C to +125°C
Technical Specifications
Ethernet PHY Transceiver
IEEE 802.3, IEEE 802.3bw
3.3V
HVQFN-EP
36Pins
-40°C
AEC-Q100
AEC-Q100
No SVHC (27-Jun-2024)
100Mbps
-
HVQFN
MII, RMII
Surface Mount
125°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate