195V AC / DC Off Line Converters :
3 Products FoundFind a huge range of 195V AC / DC Off Line Converters at Newark Electronics Mexico. We stock a wide range of AC / DC Off Line Converters, such as 85V, 4.5V, 90V & 8.5V AC / DC Off Line Converters from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Input Voltage AC Min
Input Voltage Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating
Power Rating Max
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $1.390 10+ $1.010 100+ $0.821 500+ $0.780 1000+ $0.739 More Pricing... | 195V | 195VAC | 265VAC | 265V | DIP | DIP | 8Pins | 20W | 20W | - | Isolated | 730V | 700mA | 60kHz | Through Hole | -40°C | 150°C | |||||
STMICROELECTRONICS | Each | 1+ $1.120 10+ $0.835 100+ $0.693 500+ $0.636 1000+ $0.618 More Pricing... | 195V | 195VAC | 265VAC | 265V | DIP | DIP | 8Pins | 13W | 13W | Buck (Step Down) | Isolated | 730V | 400mA | 60kHz | Through Hole | -40°C | 150°C | |||||
Each | 1+ $6.040 10+ $4.620 25+ $4.040 50+ $3.960 100+ $3.870 More Pricing... | 195V | 195VAC | 265VAC | 265V | DIP | DIP | 8Pins | 50W | 50W | Flyback | Isolated | 620V | 150µA | 300kHz | Through Hole | -40°C | 150°C | ||||||