Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.530 | $5.53 |
| Total Price | $5.53 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $3.680 |
| 25+ | $3.670 |
| 50+ | $3.150 |
| 100+ | $2.620 |
| 250+ | $2.610 |
| 500+ | $2.110 |
Product Information
Product Overview
The MP9989 is a fast turn-off, intelligent rectifier for flyback converters that integrates a 100V MOSFET. It can replace a diode rectifier for higher efficiency and power density. The chip regulates the forward voltage drop of the internal power switch to 40mV and turns off before the drain-source voltage reverses. The MP9989 can generate its own supply voltage without the need for auxiliary winding, which makes it suitable for charger applications with a low output voltage requirement or any other adaptor applications with high-side set-up. The internal ringing detection circuitry prevents the MP9989 from falsely turning on during discontinuous conduction mode (DCM) or quasi-resonant operations.
- Wide output range down to 0V
- Compatible with energy star
- 110µA quiescent current
- Supports DCM, CCM and quasi-resonant operations
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
-
-
QFN
8Pins
-
-
-
Surface Mount
125°C
-
No SVHC (19-Jan-2021)
-
-
QFN
-
Flyback
100V
100kHz
-40°C
-
MSL 2 - 1 year
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate