Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7150SJY-4#PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM2597
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.120 |
| 10+ | $16.860 |
| 25+ | $15.800 |
| 50+ | $15.220 |
| 100+ | $14.630 |
| 250+ | $14.190 |
| 500+ | $13.750 |
Price for:Each
Minimum: 1
Multiple: 1
$21.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7150SJY-4#PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM2597
DC / DC Converter Type-
Input Voltage Min3.1V
Input Voltage Max20V
No. of Outputs1 Output
DC / DC Converter IC CaseBGA
No. of Pins42Pins
Output Current20A
Output Voltage Min600mV
Output Voltage Max5.5V
Switching Frequency1MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
DC / DC Converter Type
-
Input Voltage Max
20V
DC / DC Converter IC Case
BGA
Output Current
20A
Output Voltage Max
5.5V
Topology
Synchronous Buck (Step Down)
Product Range
-
Input Voltage Min
3.1V
No. of Outputs
1 Output
No. of Pins
42Pins
Output Voltage Min
600mV
Switching Frequency
1MHz
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate