Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
3000+ | $2.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$7,950.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC453ED-T1-GE3
Newark Part No.01AM0541
DC / DC Converter TypeNon Isolated POL
Input Voltage Min4.5V
Input Voltage Max20V
No. of Outputs1 Output
DC / DC Converter IC CasePowerPAK MLP34-57
No. of Pins34Pins
Output Current15A
Output Voltage Min600mV
Output Voltage Max12V
Switching Frequency1.5MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
DC / DC Converter Type
Non Isolated POL
Input Voltage Max
20V
DC / DC Converter IC Case
PowerPAK MLP34-57
Output Current
15A
Output Voltage Max
12V
Topology
Synchronous Buck (Step Down)
Product Range
-
Input Voltage Min
4.5V
No. of Outputs
1 Output
No. of Pins
34Pins
Output Voltage Min
600mV
Switching Frequency
1.5MHz
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for SIC453ED-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate