Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE7244SLXUMA2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel49AC0836RL
Cut Tape49AC0836
Your Part Number
1,757 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.610 | $4.61 |
| Total Price | $4.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 50+ | $3.210 |
| 100+ | $2.920 |
| 250+ | $2.770 |
| 500+ | $2.760 |
| 1000+ | $2.700 |
| 2500+ | $2.650 |
| 5000+ | $2.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE7244SLXUMA2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel49AC0836RL
Cut Tape49AC0836
Technical Datasheet
Output Current290mA
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSSOP
Driver Case StyleSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TLE7244SLXUMA2 from Infineon is a SPI driver for enhanced relay control in 24 pin SSOP package. This 8 channel protected low-side relay switch provides embedded protective functions. It is especially designed as relay driver in automotive applications. A serial peripheral interface (SPI) is utilized for control and diagnosis of the device and the load. The device is monolithically integrated and the power transistors are built by N-channel MOSFETs. Typically used at body control modules, door modules, ECU's, industrial automation, stepper motor drive, relay and solenoid drive.
- 4 input pins providing flexible PWM configuration
- Limp home functionality (direct driving) provided by a dedicated pin
- 16bit SPI for diagnostics and control
- Daisy chain capability also compatible with 8bit SPI devices
- Very wide range of digital supply voltage
- Automotive grade qualified
- Less microcontroller I/Os needed
- Protection of load and device
- Reduced PCB space
- Improved reliability, less external components and cost savings
Technical Specifications
Output Current
290mA
Supply Voltage Max
5.5V
Driver Case Style
SSOP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3V
IC Case / Package
SSOP
No. of Pins
24Pins
Operating Temperature Max
150°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate