Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1617-COECopy
Newark Part No.81AH9337
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1617-COECopy
Newark Part No.81AH9337
Technical Datasheet
IC TypeMotor Driver
Motor TypePMSM, Three Phase Brushless DC
No. of Outputs1Outputs
Output Current18A
Output Voltage3.3V
IC Case / PackageModule
No. of Pins64Pins
Supply Voltage Min8VDC
Supply Voltage Max28VDC
Operating Temperature Min-30°C
Operating Temperature Max60°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Driver Case StyleModule
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
3.3V
No. of Pins
64Pins
Supply Voltage Max
28VDC
Operating Temperature Max
60°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
PMSM, Three Phase Brushless DC
Output Current
18A
IC Case / Package
Module
Supply Voltage Min
8VDC
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Driver Case Style
Module
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate