Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1EDN8511BXUSA1Copy
Newark Part No.
Full Reel01AM1365
Re-Reel93AC7394
Cut Tape93AC7394
Product RangeEiceDRIVER 1EDN Series
Your Part Number
30,626 In Stock
Need more?
585 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
30041 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.320 | $13.32 |
| Total Price | $13.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.320 |
| 10+ | $9.380 |
| 25+ | $8.400 |
| 50+ | $7.860 |
| 100+ | $7.300 |
| 250+ | $6.800 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.293 |
| 6000+ | $0.289 |
| 12000+ | $0.284 |
| 18000+ | $0.280 |
| 30000+ | $0.276 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDN8511BXUSA1Copy
Newark Part No.
Full Reel01AM1365
Re-Reel93AC7394
Cut Tape93AC7394
Product RangeEiceDRIVER 1EDN Series
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeGaN HEMT, IGBT, MOSFET
No. of Pins6Pins
Driver Case StyleSOT-23
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current4A
Sink Current8A
Supply Voltage Min4.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay19ns
Output Delay19ns
Product RangeEiceDRIVER 1EDN Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1EDN8511BXUSA1 is an EiceDRIVER™ gate-driver IC. The pinout meets de facto industry standards. It is made to drive logic and normal-level MOSFETs like OptiMOS™ and CoolMOS™, and GaN HEMT devices. Applications include switch-mode power supplies (SMPS), power factor correction systems, DC-DC power converters, low-voltage drives and power tools, industrial power supply (SMPS, UPS), EV off-board chargers, solar micro-inverters, solar optimizers.
- VVDD supply voltage range from 4.5V to 20V
- VDD quiescent current is 0.4mA typical at (OUT = high, VVDD= 12V)
- 5A reverse current robustness, 4.2V and 8V UVLO options
- Input to output propagation delay is 19ns typical at (CLOAD= 1.8nF, VVDD= 12V)
- Rise time is 6.5ns typical at (CLOAD= 1.8nF, VVDD= 12V)
- Fall time is 4.5ns typical at (CLOAD= 1.8nF, VVDD= 12V)
- 8V/7V UVLO ON/OFF, separated source and sink output configuration
- High level (sourcing) output current is 4A typ, low level (sinking) output current is -8A typ
- Junction temperature range from -40°C to 150°C
- PG-SOT23-6 package
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
6Pins
IC Case / Package
SOT-23
Input Type
Inverting, Non-Inverting
Sink Current
8A
Supply Voltage Max
20V
Operating Temperature Max
150°C
Output Delay
19ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
GaN HEMT, IGBT, MOSFET
Driver Case Style
SOT-23
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
19ns
Product Range
EiceDRIVER 1EDN Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for 1EDN8511BXUSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate