Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No6ED2231S12TXUMA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel69AK2238RL
Cut Tape69AK2238
Your Part Number
675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.570 | $9.57 |
| Total Price | $9.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.570 |
| 50+ | $6.830 |
| 100+ | $6.330 |
| 250+ | $6.060 |
| 500+ | $5.890 |
| 1000+ | $5.490 |
| 2500+ | $5.430 |
| 5000+ | $5.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No6ED2231S12TXUMA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel69AK2238RL
Cut Tape69AK2238
Technical Datasheet
No. of Channels6Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT, SiC MOSFET
No. of Pins24Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current350mA
Sink Current-650mA
Supply Voltage Min13V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay700ns
Output Delay650ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
Half Bridge
No. of Pins
24Pins
IC Mounting
Surface Mount
Source Current
350mA
Supply Voltage Min
13V
Operating Temperature Min
-40°C
Input Delay
700ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
IGBT, SiC MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
-650mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
650ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate