Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8323RSRGZTCopy
Newark Part No.
Re-Reel33AH3931RL
Cut Tape33AH3931
Product RangeDRV832x
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8323RSRGZTCopy
Newark Part No.
Re-Reel33AH3931RL
Cut Tape33AH3931
Product RangeDRV832x
No. of Channels-
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
Driver Case StyleVQFN
No. of Pins48Pins
IC Case / PackageVQFN
IC MountingSurface Mount
Input Type-
Source Current10mA
Sink Current20mA
Supply Voltage Min6V
Supply Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product RangeDRV832x
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
-
Driver Configuration
Half Bridge
Driver Case Style
VQFN
IC Case / Package
VQFN
Input Type
-
Sink Current
20mA
Supply Voltage Max
60V
Operating Temperature Max
125°C
Output Delay
-
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
48Pins
IC Mounting
Surface Mount
Source Current
10mA
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
DRV832x
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate