2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Multi Function Power Management ICs
                                                                                                  Print Page

                                                                                                  MAX25540GTP/V+

                                                                                                  Display Power Solution IC, AEC-Q100, 4-Channel, 3.5 V to 36 V Supply, TQFN-EP-20

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX25540GTP/V+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX25540GTP/V+
                                                                                                  Newark Part No.63AK1776
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,190 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$8.660
                                                                                                  10+$6.710
                                                                                                  25+$6.230
                                                                                                  50+$5.970
                                                                                                  150+$5.720
                                                                                                  300+$5.460
                                                                                                  525+$5.300
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.66
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX25540GTP/V+
                                                                                                  Newark Part No.63AK1776
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Digits-
                                                                                                  IC TypePMIC for Automotive Applications
                                                                                                  No. of Segments-
                                                                                                  Supply Voltage40V
                                                                                                  Driver Case StyleTQFN-EP
                                                                                                  No. of Step-Down DC - DC Converters2
                                                                                                  No. of LDO Regulators2
                                                                                                  No. of Regulated Outputs4
                                                                                                  Supply Voltage Min3.5V
                                                                                                  Supply Voltage Max36V
                                                                                                  IC Case / PackageTQFN-EP
                                                                                                  Interface Type-
                                                                                                  No. of Pins20Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Interfaces-
                                                                                                  Operating Temperature Max105°C
                                                                                                  QualificationAEC-Q100
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)
                                                                                                  Automotive Qualification StandardAEC-Q100
                                                                                                  Digital IC CaseTQFN-EP

                                                                                                  Product Overview

                                                                                                  MAX25540GTP/V+ is a 4-channel power-management IC designed to accommodate the main rails used in modern automotive TFT displays. The IC supports the power requirement of GMSL parts. The TFT power supply and LED backlight driver combine to provide a two-chip solution to automotive display power supply requirements. This integrates a high-voltage buck converter that transforms battery voltages into a 3.3V intermediate rail. In addition, a high-voltage, always-on, low-quiescent current linear regulator supplies power at 3.3V. The low-voltage section consists of a fully-integrated DC/DC converter and an LDO running off the intermediate rail. The low-voltage DC/DC converter provides 1V, while the LDO produces 1.8V. Applications include infotainment displays, central information displays, and instrument clusters.

                                                                                                  • 20 TQFN-EP pin- package, temperature range from -40°C to +105°C, AECQ100 grade 2
                                                                                                  • High integration, complete display power solution from automotive battery
                                                                                                  • One high-voltage 2.1A buck converter, one high-voltage 100mA low-IQ linear regulator (3.3V)
                                                                                                  • One low-voltage 1.6A buck converter, one 175mA low-voltage linear regulator
                                                                                                  • Power-good outputs, robust and low EMI
                                                                                                  • Programmable switching frequency, internal spread-spectrum oscillator
                                                                                                  • Slew-rate controlled switching, thermal shutdown protection
                                                                                                  • Supports the power requirement of GMSL parts

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  No. of Digits

                                                                                                  -

                                                                                                  No. of Segments

                                                                                                  -

                                                                                                  Driver Case Style

                                                                                                  TQFN-EP

                                                                                                  No. of LDO Regulators

                                                                                                  2

                                                                                                  Supply Voltage Min

                                                                                                  3.5V

                                                                                                  IC Case / Package

                                                                                                  TQFN-EP

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Interfaces

                                                                                                  -

                                                                                                  Qualification

                                                                                                  AEC-Q100

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Digital IC Case

                                                                                                  TQFN-EP

                                                                                                  IC Type

                                                                                                  PMIC for Automotive Applications

                                                                                                  Supply Voltage

                                                                                                  40V

                                                                                                  No. of Step-Down DC - DC Converters

                                                                                                  2

                                                                                                  No. of Regulated Outputs

                                                                                                  4

                                                                                                  Supply Voltage Max

                                                                                                  36V

                                                                                                  Interface Type

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q100

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG