Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL494CN
Newark Part No.33AH5119
Product RangeTL494; NCV494
133 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.446 |
10+ | $0.309 |
100+ | $0.259 |
500+ | $0.242 |
1000+ | $0.227 |
3000+ | $0.215 |
10000+ | $0.211 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL494CN
Newark Part No.33AH5119
Product RangeTL494; NCV494
Power Supply Controller TypeDouble Ended Controller
No. of Channels2Channels
Control ModeConstant Frequency
Supply Voltage Min7V
Supply Voltage Max40V
IC Case / PackageDIP
No. of Pins16Pins
IC MountingThrough Hole
Switching Frequency Typ-
Switching Frequency Min1kHz
Switching Frequency Max300kHz
Duty Cycle Min-
Duty Cycle Max45%
TopologyPush-Pull
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeTL494; NCV494
Qualification-
MSL-
Automotive Qualification Standard-
Controller IC Case StyleDIP
Frequency300kHz
Input Voltage13V
Output Current200mA
Output Voltage40V
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Constant Frequency
Supply Voltage Max
40V
No. of Pins
16Pins
Switching Frequency Typ
-
Switching Frequency Max
300kHz
Duty Cycle Max
45%
Operating Temperature Min
0°C
Product Range
TL494; NCV494
MSL
-
Automotive Qualification Standard
-
Frequency
300kHz
Output Current
200mA
No. of Channels
2Channels
Supply Voltage Min
7V
IC Case / Package
DIP
IC Mounting
Through Hole
Switching Frequency Min
1kHz
Duty Cycle Min
-
Topology
Push-Pull
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
DIP
Input Voltage
13V
Output Voltage
40V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability