Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.950 | $5.95 |
| Total Price | $5.95 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 25+ | $4.180 |
| 50+ | $3.990 |
| 100+ | $3.780 |
| 250+ | $3.590 |
| 500+ | $3.480 |
| 1000+ | $3.450 |
| 2500+ | $3.380 |
Product Information
Product Overview
The MAX6464XR29+T is an ultra low µP reset supervisory circuit in 3 pin SC-70 package. This circuit monitors battery, power supply and system voltages from +1.6V to +5.5V. This circuit includes a precision bandgap reference, a comparator and an internally trimmed resistor network that set specified trip thresholds and an internal 5% threshold hysteresis circuit. This device provides excellent circuit reliability and low cost by eliminating external components and adjustments when monitoring nominal system voltages from +1.6V to +5.5V. It is used in load switching/power sequencing and noise-immune µP reset circuits.
- Supply voltage range is 1V to 6V at TA = 0°C to +125°C
- Operating temperature range from -40°C to 125°C
- Minimum reset timeout period of 150ms
- Active-low, push-pull reset type with lower trip threshold voltage of 2.9V at TA = +25°C
- Threshold accuracy over temperature is ±2.5%
- Immune to short voltage transients
- No external components
- Supply current is 1µA at VCC = 5V, TA = -40°C to +85°C
- Output timeout period is 260ms at TA = +25°C
Applications
System Monitoring, Portable Devices, Consumer Electronics, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.9V
1V
Active-Low, Push-Pull
3Pins
260ms
125°C
-
No SVHC (04-Feb-2026)
SC-70
-
1Monitors
6V
SC-70
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.9V
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate