Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 3000+ | $1.770 |
| 6000+ | $1.650 |
| 12000+ | $1.590 |
| 18000+ | $1.560 |
| 30000+ | $1.530 |
Product Information
Product Overview
MAXQ1065GTC+ is an ultra-low-power cryptographic controller with ChipDNA™ for embedded devices. This security coprocessor provides turnkey cryptographic functions for root-of-trust, mutual authentication, data confidentiality and integrity, secure boot, secure firmware update, and secure communications with generic key exchange and bulk encryption or complete TLS support. The device integrates 8KB of secure storage for user data, keys, certificates, and counters with user-defined access control and life cycle management. It also has a configurable output pin and a tamper input pin. Commands are accessible through a standard SPI interface. It is used in applications such as secure communication: key exchange, TLS, secure data storage, mutual authentication, certificate management, anti-cloning, anti-counterfeiting, feature and usage control, system-level tamper protection and integrity, secure boot, and secure firmware update.
- ECC compute engine using curve NIST P-256, SHA-2 compute engine
- AES compute engine with 128 and 256 key sizes, true random number generator
- ECDSA authentication, ECDHE key exchange, AES-GCM or CCM record layer
- Onboard verification of chains of certificates, storage of root and device certificates
- High-speed interface for host microcontroller communication
- 8KB user flash array with chipDNA PUF encryption, tamper input detects system-level intrusion
- Supply voltage range from 1.62V to 3.63V
- VDD low-power mode current is 100nA typical at (TA = +25°C, VPDWN = 0V, VDD = 1.8V)
- Operating frequency is 10MHz maximum at (TA = +25°C)
- Operating temperature range from -40°C to +105°C, 12-pin TDFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Cryptographic Controller
3.63V
12Pins
105°C
-
No SVHC (04-Feb-2026)
1.62V
TDFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate