2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  MP6907GJ-P

                                                                                                  FLYBACK SYNCHRONOUS RECT, -40TO125DEG C

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MP6907GJ-P
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MP6907GJ-P
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MP6907GJ-P
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoMP6907GJ-P
                                                                                                  Newark Part No.54AH3498
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  951 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$3.800
                                                                                                  10+$2.580
                                                                                                  25+$2.260
                                                                                                  50+$2.080
                                                                                                  100+$1.900
                                                                                                  250+$1.720
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoMP6907GJ-P
                                                                                                  Newark Part No.54AH3498
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionFast Turn-off Flyback Synchronous Rectifier
                                                                                                  Supply Voltage Min4.2V
                                                                                                  Supply Voltage Max35V
                                                                                                  IC Package TypeTSOT-23
                                                                                                  No. of Pins6Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  • Fast turn-off flyback synchronous rectifier in 6 pin TSOT23 package
                                                                                                  • Works with 12V standard and 5V logic level MOSFETS
                                                                                                  • Compatible with Energy Star 1W standby requirements
                                                                                                  • Fast turn-off total delay of 25ns
                                                                                                  • 150µA quiescent current in light-load mode
                                                                                                  • Supports CCM, DCM and quasi-resonant operation
                                                                                                  • SYNC interface for CCM operation
                                                                                                  • Supports high-side and low-side rectification
                                                                                                  • Power savings of up to 1.5W in a typical notebook adapter

                                                                                                  Notes

                                                                                                  MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  Fast Turn-off Flyback Synchronous Rectifier

                                                                                                  Supply Voltage Max

                                                                                                  35V

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  4.2V

                                                                                                  IC Package Type

                                                                                                  TSOT-23

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
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
                                                                                                  Corporate Responsibility