120 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.660 |
| 100+ | $1.410 |
| 500+ | $1.300 |
| 1000+ | $1.280 |
| 2500+ | $1.240 |
| 5000+ | $1.220 |
Product Information
Product Overview
The UAA2016PG is a Zero Voltage Switch Power Controller designed to drive triacs which allows RFI-free power regulation of resistive loads. Operating directly on the AC power line, its main application is the precision regulation of electrical heating systems such as panel heaters or irons. A built-in digital saw-tooth waveform permits proportional temperature regulation action over a ±1°C band around the set point. For energy savings there is a programmable temperature reduction function and for security a sensor failsafe inhibits output pulses when the sensor connection is broken. Preset temperature application is also possible.
- Direct AC line operation
- Proportional regulation of temperature over a 1°C band
- Programmable temperature reduction
- Preset temperature
- Sensor failsafe
- Adjustable hysteresis
- Low external component count
- Pb-free device
Technical Specifications
Zero Voltage Switch Power Controller
-8V
1Monitors
-20°C
DIP
-
-
DIP
-10V
DIP
8Pins
85°C
Through Hole
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate