Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1969EUI+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73Y2819
Your Part Number
254 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.150 |
| 5+ | $51.180 |
| 10+ | $46.190 |
| 25+ | $44.210 |
| 50+ | $42.220 |
| 100+ | $40.980 |
Price for:Each
Minimum: 1
Multiple: 1
$56.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1969EUI+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73Y2819
Technical Datasheet
Laser Driver TypeThermoelectric Cooler
IC FunctionThermoelectric Cooler Controller
Driver Case StyleTSSOP
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Package TypeTSSOP-EP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Power driver for Peltier TEC module suitable for use in fibre optic laser modules, WDM, DWDM laser diode temperature control, fibre optic network equipment, EDFA optical amplifiers, telecom fibre interfaces, ATE and biotech lab equipment.
- Direct current control prevents TEC current surges
- On-chip power MOSFETs
- High efficiency switch-mode design
- Ripple cancellation for low noise
- No dead-zone or hunting at low-output current
- Adjustable TEC voltage limit
- Separately adjustable heating and cooling current limits
- ITEC output monitors TEC current
- 1% accurate voltage reference
- 500KHz/1MHz switching frequency and 6A output current
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Laser Driver Type
Thermoelectric Cooler
Driver Case Style
TSSOP
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
IC Function
Thermoelectric Cooler Controller
Supply Voltage Min
3V
IC Package Type
TSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate