ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  MAX17615ATB+

                                                                                                  Current Limiter, 4.25 V to 60 V, -40 °C to 125 °C, TDFN-EP-10

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX17615ATB+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX17615ATB+
                                                                                                  Newark Part No.62AK1765
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  624 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4.450
                                                                                                  10+$3.990
                                                                                                  25+$3.770
                                                                                                  50+$3.520
                                                                                                  100+$3.270
                                                                                                  250+$3.110
                                                                                                  500+$2.790
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX17615ATB+
                                                                                                  Newark Part No.62AK1765
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionCurrent Limiter
                                                                                                  Supply Voltage Min4.25V
                                                                                                  Supply Voltage Max60V
                                                                                                  IC Package TypeTDFN-EP
                                                                                                  No. of Pins10Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  • 4.25V to 60V, 250mA current limiter with OV, UV, reverse protection
                                                                                                  • 10 TDFN-EP exposed pad, temperature range from -40 to +125°C
                                                                                                  • Robust protection reduces system downtime, wide input supply range +4.25V to +60V
                                                                                                  • Hot plug-in tolerant without TVS up to 35V input supply, negative input tolerance to -65V
                                                                                                  • Negative output tolerance to -65V VIN, low RON 1.42ohm (typ)
                                                                                                  • Reverse current-blocking protection, thermal overload protection
                                                                                                  • Flexible design to maximize reuse and minimize requalification
                                                                                                  • Adjustable OVLO and UVLO thresholds, smooth current-transitions
                                                                                                  • Programmable overcurrent fault response auto retry, latch-off, and continuous modes
                                                                                                  • Reduced solution footprint, integrated FETs

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  Current Limiter

                                                                                                  Supply Voltage Max

                                                                                                  60V

                                                                                                  No. of Pins

                                                                                                  10Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  4.25V

                                                                                                  IC Package Type

                                                                                                  TDFN-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability