Motion Sensors & Position Sensors:
2,613 Products FoundFind a huge range of Motion Sensors & Position Sensors at Newark Electronics Mexico, including Rotary Encoders, Hall Effect Rotary Sensors, Cylinder Sensors, MEMS Accelerometers, LVDT. We stock a wide range of Motion Sensors & Position Sensors from the world's top manufacturers including: Sick, Amphenol Piher Sensors And Controls, Analog Devices, Bourns & Te Connectivity
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Motion Sensors & Position Sensors
(2,613)
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.950 10+ $1.720 25+ $1.600 50+ $1.500 100+ $1.380 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 30000 | 2Channels | Flatted End | 30mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $39.410 5+ $34.440 10+ $32.540 25+ $30.200 50+ $28.530 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 1000000 | 2Channels | Slotted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | IP54 | Solder Pin | |||||
Each | 1+ $1.720 10+ $1.590 25+ $1.530 50+ $1.470 100+ $1.400 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $38.810 5+ $33.920 10+ $32.050 25+ $29.740 50+ $28.100 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 1000000 | 2Channels | Slotted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | IP54 | Solder Pin | |||||
Each | 1+ $55.020 5+ $50.790 10+ $50.790 | Min: 1 / Mult: 1 | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature, Push Pull | Through Hole | 62V Series | 1000000 | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 3.3V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $2.780 10+ $2.180 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 30000 | 2Channels | Flatted End | 30mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $38.850 5+ $38.850 10+ $38.850 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $1,406.520 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | LD620 Series | - | - | - | - | - | - | - | 0°C | 65°C | - | - | - | |||||
Each | 1+ $56.040 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
83AH9123 | Each | 1+ $536.550 5+ $478.360 10+ $478.350 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | LPS PC420V Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||
AMP - TE CONNECTIVITY | Each | 1+ $202.720 3+ $195.310 5+ $187.900 10+ $181.860 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
71AH4038 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,159.750 | Min: 1 / Mult: 1 | Optical | Absolute | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6C3-A Series | - | - | D Type Flatted End | 15mm | 8mm | 12VDC | 24VDC | -10°C | 70°C | IP65 | IP65 | Wire Leaded | |||
Each | 1+ $11.020 10+ $9.520 25+ $8.890 50+ $8.110 100+ $7.810 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | EAW | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
07AH2551 RoHS | AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ $51.480 5+ $47.000 10+ $44.620 25+ $41.720 50+ $38.550 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | MTS360 Series | - | - | No Shaft | - | - | - | - | -40°C | 125°C | - | - | - | |||
80AH3676 RoHS | TE CONNECTIVITY | Each | 1+ $705.290 3+ $696.610 5+ $647.880 10+ $624.550 25+ $585.220 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | LoRaWAN 8911 Series | - | - | - | - | - | - | 3VDC | -20°C | 60°C | - | - | - | |||
Each | 1+ $1.420 10+ $1.420 25+ $1.420 50+ $1.420 100+ $1.420 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | - | - | -35°C | 70°C | - | IP64 | Solder Pin | |||||
83AH9136 | Each | 1+ $476.030 5+ $472.730 10+ $469.420 25+ $456.800 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | LPS PC420V Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $661.090 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | GP911 Series | - | - | - | - | - | - | - | -10°C | 80°C | - | - | - | |||||
66AH1064 RoHS | Each | 1+ $618.360 5+ $612.060 10+ $605.740 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | VS-J Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $29.460 5+ $29.460 10+ $29.460 25+ $29.460 50+ $29.460 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | DMS22B Series | - | - | Flatted End | - | - | - | - | -40°C | 125°C | - | - | - | |||||
66AH1062 RoHS | Each | 1+ $454.900 5+ $429.930 10+ $420.620 25+ $409.470 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | VS-J Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $55.510 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ $117.310 10+ $94.190 25+ $86.220 50+ $80.620 100+ $77.690 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ $38.450 5+ $35.100 10+ $33.320 25+ $31.160 50+ $28.780 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | MTS360 Series | - | - | No Shaft | - | - | - | - | -40°C | 125°C | - | - | - | ||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ $47.350 5+ $47.350 10+ $47.350 25+ $47.350 50+ $47.350 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | PST-360 Series | - | - | No Shaft | - | - | - | - | -40°C | 125°C | - | - | - |