390 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $26.110 |
| 5+ | $24.030 |
| 10+ | $23.260 |
| 25+ | $22.320 |
| 50+ | $21.570 |
| 100+ | $20.720 |
| 250+ | $20.310 |
Product Information
Product Overview
The LAH 50-P is a closed loop (compensated) Current Transducer with isolated plastic case construction. The LAH series current transducer features as an electronic measurement of currents DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and power supplies for welding applications.
- Hall effect measuring principle
- Printed circuit board mounting
- Excellent accuracy
- Very good linearity
- Low temperature drift
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- UL94V-0 Flammability rating
Technical Specifications
Analog
± 12V to ± 15V
± 0.25%
50A
Through Hole
85°C
No SVHC (25-Jun-2025)
± 12V to ± 15V
AC / DC / Pulsed
Closed Loop Hall Effect
25mA
-25°C
LAH Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate