Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-DC200ECopy
Newark Part No.27M2399
Your Part Number
172 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $216.080 |
| 5+ | $204.320 |
| 10+ | $198.440 |
| 25+ | $192.560 |
| 50+ | $188.710 |
| 100+ | $184.850 |
Price for:Each
Minimum: 1
Multiple: 1
$216.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-DC200ECopy
Newark Part No.27M2399
Technical Datasheet
Sensing Range Max80mm
Fibre Optic Sensor TypeGeneral Purpose
Product Range-
SVHCTo Be Advised
Product Overview
The E32-DC200E is a plastic fiber-optic Reflective Sensor with M3 screw. The fiber-optic cable sensor detects small, fast-moving objects in space-confined installations and harsh environments. For a custom fit in the field, most plastic filament cables can be cut to length. For detection in hard-to-reach places, sensing heads with bendable stainless steel tubing retain complex shapes. Coiled and ultra-flexible cables are ideal for flexing and reciprocating machinery such as robots.
- Side-view sensing heads save space in right-angle detection
- Highly flexible fibers with minimum 1mm bending radius allows cable to conform to machine contours
- IP67 Protection rating
- -40 to 70°C Ambient temperature range
Applications
Sensing & Instrumentation, Sensing & Instrumentation
Technical Specifications
Sensing Range Max
80mm
Product Range
-
Fibre Optic Sensor Type
General Purpose
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability