Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoFFUS10-1G1IO
Newark Part No.01AM8130
Product RangeFFU Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,521.040 |
5+ | $1,296.960 |
10+ | $1,248.500 |
25+ | $1,144.060 |
50+ | $1,123.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1,521.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoFFUS10-1G1IO
Newark Part No.01AM8130
Product RangeFFU Series
Technical Datasheet
Sensor TypeUltrasonic Flow Meter
Flow Rate Min0.3l/min
Flow Rate Max21l/min
Operating Pressure Min-
Operating Pressure Max16bar
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Accuracy± 2%
Media TypeFluid
Process Connection Size-
Process Connection TypeM12 Connector
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeFFU Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Ultrasonic Flow Meter
Flow Rate Max
21l/min
Operating Pressure Max
16bar
Supply Voltage Max
30VDC
Media Type
Fluid
Process Connection Type
M12 Connector
Sensor Mounting
-
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Flow Rate Min
0.3l/min
Operating Pressure Min
-
Supply Voltage Min
18VDC
Accuracy
± 2%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FFU Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate