| Quantity | Price |
|---|---|
| 1+ | $231.520 |
Product Information
Product Overview
FLDA3220ST is a FLD series, 65mm aluminum frame air, direct read variable area flow meter. This precision instrument embodying the inherent simplicity, versatility and economy of the classical variable area flow meter. It is particularly suitable for metering carrier gases in chromatography, indicating and controlling gases in manufacturing processes, liquid and gas measurement in laboratories, pilot plants, flow and level indicating, etc. Shipped completely assembled, flow meters include standard mounting fittings in a choice of materials, side plates, thick protective magnifying front shield and back plate, built-in control valve, and flow tubes. The tripod has a built-in spirit leveler and leveling screws. Meters come with built-in 6 turn needle valves, high precision metering valves with “non-rising stems” 16 turn, or with no valves.
- Direct read variable area flow meter for air
- Aluminum frame air, 50mL/min maximum flow
- 316 stainless steel float, range 2 LPM air, 200 Psig/13.8 bars max operating pressure
- Rib-guided or fluted metering tubes facilitate stable, accurate readings
- Magnifier lens in front shields to enhance reading resolution
- Interchangeability of flow tubes and floats
- Ease of installation and exchange of flow tube
- Simple means of panel mounting, 1⁄8 NPT female inlet and outlet connections
- ±5% of full scale (FS) standard accuracy, ±0.25% repeatability, 1 year warranty
- Maximum operating temperature is 121°C
Contents
Variable area flow meter, Operator’s manual.
Technical Specifications
Flowmeter
0.05l/min
200psi
-
Air
NPT Female
Panel Mount
121°C
No SVHC (17-Jan-2022)
0.005l/min
-
-
± 5%
1/8"
-
-
FLD Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate