Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFCS-01Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.66W8840
Product RangeFCS Series
Your Part Number
929 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.090 |
| 10+ | $25.490 |
| 25+ | $24.210 |
| 50+ | $22.550 |
| 100+ | $21.030 |
| 250+ | $18.870 |
| 500+ | $17.820 |
Price for:Each
Minimum: 1
Multiple: 1
$27.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFCS-01Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.66W8840
Product RangeFCS Series
Technical Datasheet
Flow Switch TypeSPST-NO
Flow Rate Min-
Flow Rate Max1l/min
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1A
Switching Voltage AC Max250V
Switching Voltage DC Max200V
Media TypeWater
Process Connection Size3/8"
Process Connection TypeBSP Male Thread
Pipe Size-
Housing MaterialNoryl
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeFCS Series
Qualification-
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Port Size9.525mm
Product Overview
FCS-01 is a FCS series flow sensor suitable for water and air flow switching. Application includes leak detection, flow sensing, mains water control, cooling systems, circulation pump protection.
- Rugged high grade noryl, minimum pressure drop
- Operates from a small head of water, mount in any axis
- 3/8inch BSP male threaded fittings, suitable for hot and cold potable water
- Reed switch reliability file E125629, meets UL 94-HB flammability rating
- Food grade material, stainless steel spring material
- Black noryl housing and shuttle material and ruthenium contact material
- SPST switch action (reed switch), N/O, close with flow operate mode, A contact form, IP65 rating
- 200VDC max switching voltage, 250VAC max switching voltage
- 1Amps max switching current, 40W max switching load
- 2 x 0.5M single insulated cable length, stripped cables connection type
Technical Specifications
Flow Switch Type
SPST-NO
Flow Rate Max
1l/min
Operating Pressure Max
10bar
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
Water
Process Connection Type
BSP Male Thread
Housing Material
Noryl
Operating Temperature Max
85°C
Qualification
-
Port Size
9.525mm
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1A
Switching Voltage DC Max
200V
Process Connection Size
3/8"
Pipe Size
-
Operating Temperature Min
-30°C
Product Range
FCS Series
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate