Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS-06Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.91K9906
Product RangeFS Series
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $119.480 |
| 5+ | $116.040 |
| 10+ | $112.610 |
| 25+ | $109.180 |
| 50+ | $101.630 |
| 100+ | $96.140 |
| 250+ | $93.390 |
Price for:Each
Minimum: 1
Multiple: 1
$119.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS-06Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.91K9906
Product RangeFS Series
Flow Switch TypeSPST
Sensor TypeFlow Switch
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1A
Switching Voltage AC Max250V
Media TypeWater
Switching Voltage DC Max200V
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingVertical Mount
Housing MaterialBrass
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product RangeFS Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Flow Switch Type
SPST
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1A
Media Type
Water
Process Connection Size
-
Pipe Size
-
Housing Material
Brass
Operating Temperature Max
100°C
Qualification
-
Sensor Type
Flow Switch
Flow Rate Max
-
Operating Pressure Max
10bar
Supply Voltage Max
-
Switching Voltage AC Max
250V
Switching Voltage DC Max
200V
Process Connection Type
-
Sensor Mounting
Vertical Mount
Operating Temperature Min
-30°C
Product Range
FS Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate