Print Page
VGS-T-1000-M8 (1UAB04)
TENSION GEAR SHIFT SENSOR, 1000N/6-16V ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $1,183.620 |
5+ | $1,062.770 |
10+ | $933.450 |
25+ | $865.040 |
50+ | $784.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1,183.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoVGS-T-1000-M8 (1UAB04)
Newark Part No.20AM0437
Force Sensor TypeTension/Compression Gear Shift Sensor
Force Sensor TechnologyStrain Gauge
Force Range Max1000N
Force Range Min-1000N
Supply Voltage Min6V
Supply Voltage Max16V
Sensor MountingThread Mount
Output Interface2.5V to 5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Force Sensor Type
Tension/Compression Gear Shift Sensor
Force Range Max
1000N
Supply Voltage Min
6V
Sensor Mounting
Thread Mount
Operating Temperature Min
-40°C
Product Range
-
Force Sensor Technology
Strain Gauge
Force Range Min
-1000N
Supply Voltage Max
16V
Output Interface
2.5V to 5V
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate