2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Gas & Particulate Matter Sensors
                                                                                                  5. Particulate Matter Sensors
                                                                                                  Print Page

                                                                                                  TSW-10

                                                                                                  Turbidity Sensor, 0.22", 30mA, Phototransistor O/P, 5VDC, -30°C to 80°C

                                                                                                  AMPHENOL ADVANCED SENSORS
                                                                                                  AMPHENOL ADVANCED SENSORS TSW-10
                                                                                                  AMPHENOL ADVANCED SENSORS TSW-10
                                                                                                  AMPHENOL ADVANCED SENSORS TSW-10
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMPHENOL ADVANCED SENSORS
                                                                                                  Manufacturer Part NoTSW-10
                                                                                                  Newark Part No.74R6652
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  997 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$9.48
                                                                                                  5+$7.19
                                                                                                  10+$6.80
                                                                                                  25+$6.54
                                                                                                  50+$5.64
                                                                                                  100+$5.38
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.48
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMPHENOL ADVANCED SENSORS
                                                                                                  ManufacturerAMPHENOL ADVANCED SENSORS
                                                                                                  Manufacturer Part NoTSW-10
                                                                                                  Newark Part No.74R6652
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Particle Type-
                                                                                                  Sensing Range Max5.7mm
                                                                                                  Supply Voltage DC Min-
                                                                                                  Supply Voltage DC Max5V
                                                                                                  Output Current30mA
                                                                                                  Sensor Mounting-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  TSW-10 is a thermometric turbidity sensor. It measures the water's turbidity (amount of suspended particles) in washing machines and dishwashers. An optical sensor for washing machines is a measuring product for turbid water density or an extraneous matter concentration using the refraction of wavelength between a photo transistor and diode. By using an optical transistor and optical diodes, an optical washing. The machine sensor measures the amount of light coming from the light source to the light receiver to calculate water turbidity. Typical application includes detecting the turbidity degree of water, washing machines, dishwashers. Target markets are transportation, industrial, medical, pharmaceutical industries.

                                                                                                  • 5VDC (between No #1 and ground) rated voltage, 1.3V ±20% voltage differential
                                                                                                  • 30mA max rated current, 100Mohm by 500VDC min insulation resistance
                                                                                                  • Operating temperature range from -30°C to 80°C

                                                                                                  Technical Specifications

                                                                                                  Particle Type

                                                                                                  -

                                                                                                  Supply Voltage DC Min

                                                                                                  -

                                                                                                  Output Current

                                                                                                  30mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sensing Range Max

                                                                                                  5.7mm

                                                                                                  Supply Voltage DC Max

                                                                                                  5V

                                                                                                  Sensor Mounting

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.