Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoPTF01070.Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14J6629
Product RangePTF Series
Your Part Number
69 In Stock
650 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.330 |
| 5+ | $10.710 |
| 10+ | $10.190 |
| 25+ | $9.440 |
| 50+ | $8.770 |
| 100+ | $8.130 |
| 250+ | $7.450 |
Price for:Each
Minimum: 1
Multiple: 1
$11.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoPTF01070.Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14J6629
Product RangePTF Series
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeLiquid
Sensor Body MaterialNylon 6.6 (Polyamide 6.6)
Output Current500mA
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min100VDC
Supply Voltage Max125VAC
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangePTF Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PTF01070 is a Proximity Detector Level Sensor with 1NO/1NC contact and reed switch. Suitable for liquid level detection for drink vending or coffee machines, washing machines and petrol level.
- Float upside down
- 2-wire Connection type
- Vertical mounting closing distance
- 22AWG Lead wires
- 80°C Heat-resistant PVC wire
- 150mΩ Contact resistance
- 0 to 70°C Temperature range
Technical Specifications
Level Switch Type
Level Sensor
Sensor Body Material
Nylon 6.6 (Polyamide 6.6)
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
125VAC
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Media Type
Liquid
Output Current
500mA
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
100VDC
Operating Temperature Min
0°C
Product Range
PTF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate