Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoRTY180HVEAXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82T2742
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $127.670 |
| 100+ | $126.950 |
Price for:Each
Minimum: 50
Multiple: 50
$6,383.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoRTY180HVEAXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82T2742
Technical Datasheet
Supply Voltage DC Min10V
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Max30V
Sensor TerminalsConnector
Shaft TypeD Type Flatted End
Contact TypeNon-Contact
Sensor HousingFlange Mount
Electrical Angle180°
Output ConfigurationNon Ratiometric
Linearity± 1%
Output Voltage Min500mV
Switching Speed-
Supply Voltage30VDC
Supply Current32mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Shaft Type
D Type Flatted End
Sensor Housing
Flange Mount
Output Configuration
Non Ratiometric
Output Voltage Min
500mV
Supply Voltage
30VDC
Operating Temperature Min
-40°C
Product Range
-
Sensor Type
Hall-Effect Rotary Position Sensor
Sensor Terminals
Connector
Contact Type
Non-Contact
Electrical Angle
180°
Linearity
± 1%
Switching Speed
-
Supply Current
32mA
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate