• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Inductive Position Sensors
                                                                                                  Print Page

                                                                                                  LX34211QPW-TR

                                                                                                  Inductive Position Sensor, 12 bits, Analog/PWM, Sin/Cos, 4.4V to 5.6V in, TSSOP-14

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP LX34211QPW-TR
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoLX34211QPW-TR
                                                                                                  Newark Part No.62AK6771
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,289 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1.380
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.38
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoLX34211QPW-TR
                                                                                                  Newark Part No.62AK6771
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Input InterfaceSin/Cos
                                                                                                  Output InterfaceAnalog, PWM
                                                                                                  Resolution12 bits
                                                                                                  Rotation Sensing Range-
                                                                                                  Supply Voltage Range4.4V to 5.6V
                                                                                                  No. of Pins14Pins
                                                                                                  Sensor Case StyleTSSOP
                                                                                                  Operating Temperature Range-40°C to +125°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  LX34211 is a highly accurate inductive position sensor interface IC with features that simplify the sensor design for a wide range of applications. It has more automatic gain control (AGC) in and a dynamic calibration algorithm that makes it easier to design accurate sensors with larger air gap and more mechanical tolerances with less current. The device includes an integrated oscillator circuit for driving the primary coil of an inductive sensor, along with two independent analog conversion paths for conditioning, converting, and processing of sine and cosine analog signals from the secondary coils of the sensor. The output signal is a DAC analog or PWM signal that represents the position with 12bit measurement range resolution. Each analog signal path includes adjustable AGC gain and digital calibration capability to match the mechanical system variation and maximize accuracy.

                                                                                                  • Operating voltage range from 4.4V to 5.6V, maximum rated voltage is 20V
                                                                                                  • 12bit position output resolution, 12bit DAC output interface, 16bit PWM output interface
                                                                                                  • AEC-Q100 grade 1 certification, ISO26262 ASIL B support
                                                                                                  • Digital calibration with non-volatile configuration storage (EEPROM)
                                                                                                  • Full range sensor origin adjustment, redundant IC support
                                                                                                  • 1.6KHz sensor update speed, power pin (VIN) calibration programming
                                                                                                  • Multiple faults detection and protection, reverse power protection, protected watchdog timer
                                                                                                  • Protected watchdog timer, built-in oscillator for driving primary coil, two 13-bit ADCs
                                                                                                  • Selection of SINC and FIR digital filters, low temperature drift, excellent long term stability
                                                                                                  • 14 lead TSSOP package, temperature range from -40°C to +125°C 

                                                                                                  Technical Specifications

                                                                                                  Input Interface

                                                                                                  Sin/Cos

                                                                                                  Resolution

                                                                                                  12 bits

                                                                                                  Supply Voltage Range

                                                                                                  4.4V to 5.6V

                                                                                                  Sensor Case Style

                                                                                                  TSSOP

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Output Interface

                                                                                                  Analog, PWM

                                                                                                  Rotation Sensing Range

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Operating Temperature Range

                                                                                                  -40°C to +125°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability