Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1002405-0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AC2026
Product RangeMEAS LTD Series
Your Part Number
282 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.130 |
Price for:Each
Minimum: 1
Multiple: 1
$27.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1002405-0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AC2026
Product RangeMEAS LTD Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Sensor MountingAdhesive
Sensitivity-
Product RangeMEAS LTD Series
SVHCTo Be Advised
Product Overview
1-1002405-0 is a multi-purpose, piezoelectric sensor w/rivets for detecting physical phenomena such as vibration or impact. The piezo film element is laminate to a sheet of polyester (Mylar), and produces a useable electrical signal output when force is applied to the sensing area. The dual wire lead attached to the sensor allows easy connection to a circuit or monitoring device to process the signal. Application includes sensing direct contact force, recording time of an event, counting number of impact events, measuring impact related events, sensing vibration using a cantilevered beam, wakeup switch, motion detection.
- 28μm film thickness, 157μm total thickness, 11.00nF capacitance
- Piezoelectric polymer, multi-purpose, vibration sensing
- Impact sensing, laminated, dual wire lead attached
- 1Mohm minimum impedance
- 10Mohm and higher preferred impedance
- Output voltage range from 10mV-100V depending on force and circuit impedance
- Operating temperature range from 0°C to +70°C
Technical Specifications
Supply Voltage Min
-
Sensor Mounting
Adhesive
Product Range
MEAS LTD Series
Supply Voltage Max
-
Sensitivity
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate