0
0 Items$0.00

Motion Sensors & Position Sensors :

3,271 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
62K3109

RoHS

Each
1+$83.390
5+$73.430
10+$67.290
25+$61.460
50+$59.170
More Pricing...
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
EN Series
3000rpm
200000000
2Channels
Flatted End
22.22mm
6.35mm
4.75V
5.25V
-40°C
75°C
IP40
Solder Pin
14M6729

RoHS

Date/Lot Code

Each
1+$38.330
5+$32.900
10+$30.800
25+$28.220
50+$26.410
More Pricing...
Mechanical
Absolute
16PPR
16 Detents
Vertical
Without Push Switch
Binary
Panel Mount, Through Hole
26 Series
-
25000
4Channels
D Type Flatted End
9.53mm
3.18mm
-
-
-
-
-
Solder Pin
62K3106

RoHS

Each
1+$54.270
5+$47.210
10+$42.550
25+$40.890
50+$39.570
More Pricing...
Optical
Incremental
128PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
EN Series
3000rpm
10000000
2Channels
Flatted End
22.22mm
6.35mm
4.75V
5.25V
-40°C
75°C
IP40
Solder Pin
98K8675

RoHS

Each
1+$238.370
5+$232.160
10+$227.230
25+$221.560
50+$216.970
More Pricing...
-
-
-
-
-
-
-
-
High Output Series
-
-
-
-
-
-
-
-
-55°C
120°C
-
-
54K2757

RoHS

Date/Lot Code

Each
1+$81.640
5+$71.200
10+$67.150
25+$62.160
50+$58.290
More Pricing...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
HEDS-55xx Series
30000rpm
-
2Channels
No Shaft
-
6.35mm
4.5V
5.5V
-40°C
100°C
-
PC Pin
09WX7017

RoHS

Each
1+$4.410
10+$4.190
25+$3.910
50+$3.570
100+$3.320
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
27T2439

RoHS

Each
1+$29.330
5+$27.140
10+$25.850
25+$24.390
50+$22.560
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
12C1068

RoHS

Date/Lot Code

Each
1+$814.170
5+$778.590
10+$764.270
25+$748.980
50+$733.700
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
E6B2-C Series
6000rpm
-
3Channels
D Type Flatted End
15mm
6mm
5V
24V
-10°C
70°C
IP50
Wire Leaded
62M3595

RoHS

Date/Lot Code

Each
1+$245.070
5+$206.760
10+$192.160
25+$180.400
50+$176.800
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4VDC
24V
-40°C
100°C
-
-
34P4220

RoHS

Each
1+$43.060
5+$39.930
10+$38.760
25+$37.370
50+$36.410
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
5V
30VDC
-40°C
150°C
-
-
53W9607

RoHS

Date/Lot Code

Each
1+$2.120
25+$1.630
100+$1.390
250+$1.280
500+$1.230
More Pricing...
Mechanical
Incremental
24PPR
24 Detents
Vertical
With Momentary Push Switch
Quadrature
Through Hole
PEC12R Series
100rpm
30000
2Channels
Flatted End
25mm
6mm
-
-
-30°C
70°C
IP40
Solder Pin
23C6622

RoHS

Each
1+$37.460
5+$36.450
10+$35.440
25+$34.610
50+$33.760
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
5V
24V
-40°C
125°C
-
-
07WX8916

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+$554.090
5+$528.280
10+$497.290
25+$470.940
50+$461.510
Optical
Absolute
256PPR
0 Detents
Horizontal
Without Push Switch
Gray Code
Servo Mount
E6CP-A Series
1000rpm
-
-
D Type Flatted End
10mm
6mm
12V
24V
-10°C
55°C
IP50
13 Pin Connector
62M5201

RoHS

Date/Lot Code

Each
1+$122.710
5+$118.640
10+$115.410
25+$99.920
50+$97.910
More Pricing...
-
-
-
-
-
-
-
-
SNDH-T Series
-
-
-
-
-
-
4.5V
18VDC
-40°C
150°C
-
-
08P3561

RoHS

Each
1+$660.450
Optical
Incremental
600PPR
0 Detents
Right Angle
Without Push Switch
Quadrature
Panel Mount
ZBH Series
6000rpm
-
2Channels
D Type Flatted End
19.05mm
9.5mm
4.75V
28V
0°C
100°C
-
6 Pin Connector
50F7510
Each
1+$48.270
5+$40.740
10+$38.350
25+$35.580
50+$33.000
More Pricing...
Optical
Incremental
16PPR
16 Detents
Vertical
With Push Switch
Quadrature
Bushing Mount, Through Hole
61C Series
-
1000000
2Channels
D Type Flatted End
9.53mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
Solder Pin
74M1068

RoHS

Each
1+$1.760
10+$1.610
25+$1.520
50+$1.440
100+$1.350
More Pricing...
Mechanical
Incremental
24PPR
24 Detents
Vertical
With Push Switch
Quadrature
Through Hole
EC12E Series
-
30000
2Channels
D Type Flatted End
20mm
6mm
-
5VDC
-10°C
70°C
-
Solder Pin
53W9488

RoHS

Date/Lot Code

Each
1+$2.520
25+$2.000
100+$1.690
250+$1.630
500+$1.550
More Pricing...
Mechanical
Incremental
24PPR
0 Detents
Vertical
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
PEC11R Series
60rpm
30000
2Channels
Flatted End
15mm
6mm
-
-
-30°C
70°C
IP40
Solder Pin
62K3103

RoHS

Date/Lot Code

Each
1+$7.240
5+$6.230
10+$5.830
25+$4.570
50+$4.420
More Pricing...
Mechanical
Incremental
24PPR
24 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
ECW Series
120rpm
200000
2Channels
Slotted End
19mm
6.32mm
-
-
-40°C
85°C
IP40
Solder Pin
53W9535

RoHS

Date/Lot Code

Each
1+$2.680
25+$2.120
100+$2.070
250+$2.010
500+$1.940
More Pricing...
Mechanical
Incremental
24PPR
24 Detents
Vertical
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
PEC11R Series
60rpm
30000
2Channels
Flatted End
20mm
6mm
-
-
-30°C
70°C
IP40
Solder Pin
14M6805

RoHS

Each
1+$80.590
5+$70.540
10+$65.340
25+$57.420
50+$51.710
More Pricing...
Optical
Incremental
24PPR
24 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
62A Series
100rpm
1000000
2Channels
D Type Flatted End
9.52mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
Wire Leaded
12C1103

RoHS

Date/Lot Code

Each
1+$849.020
5+$811.560
10+$800.100
25+$784.100
50+$768.100
Mechanical
Incremental
360PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
E6C2-C Series
6000rpm
-
-
D Type Flatted End
15mm
6mm
5V
24V
-10°C
70°C
IP64
Wire Leaded
05M1295

RoHS

Date/Lot Code

Each
1+$26.000
5+$23.170
10+$21.440
25+$20.470
50+$19.710
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3.8VDC
30VDC
-
-
-
-
20T1492

RoHS

Date/Lot Code

Each
1+$3.070
10+$2.460
25+$2.080
50+$1.950
100+$1.840
More Pricing...
Mechanical
Incremental
15PPR
30 Detents
Vertical
With Momentary Push Switch
Quadrature
Bushing Mount, Through Hole
PEC11L Series
60rpm
100000
2Channels
Flatted End
20mm
6mm
-
-
-25°C
80°C
IP40
Solder Pin
54K2781

RoHS

Date/Lot Code

Each
1+$57.830
5+$50.420
10+$47.540
25+$44.010
50+$41.520
More Pricing...
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Chassis Mount
HEDS-91xx Series
30000rpm
-
3Channels
No Shaft
-
-
4.5V
5.5V
-40°C
100°C
-
Solder Pin
1-25 of 3271 items
of 131 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM