28 Product Results Found for "AUTONICS"
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Rotational Speed Max
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $249.480 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | HTL | 5000rpm | E40S Series | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $291.060 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | HTL | 5000rpm | E40H Series | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $291.060 | Optical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Line Driver | 5000rpm | E40S Series | 6Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $246.020 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | HTL | 5000rpm | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $331.490 | Optical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Line Driver | 5000rpm | E40H Series | 6Channels | Hollow Shaft | - | 8mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $265.650 | Optical | Incremental | 10PPR | 0 Detents | - | Without Push Switch | HTL | 5000rpm | ENC Series | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $347.660 | Optical | Incremental | 1024PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | 5000rpm | E50S Series | 6Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $246.020 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | HTL | 5000rpm | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $246.020 | Optical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | 5000rpm | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $274.910 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | 5000rpm | E40S Series | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $265.650 | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | HTL | 5000rpm | ENC Series | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $246.020 | Optical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | HTL | 5000rpm | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $246.020 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | HTL | 5000rpm | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $248.360 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | 5000rpm | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $246.020 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | 5000rpm | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $291.060 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | 5000rpm | E40H Series | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $265.650 | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | 5000rpm | ENC Series | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $249.480 | Optical | Incremental | 60PPR | 0 Detents | Horizontal | Without Push Switch | HTL | 5000rpm | E40H Series | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $229.090 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | 5000rpm | E40S Series | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $249.480 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | HTL | 5000rpm | E40H Series | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $265.650 | Optical | Incremental | 10PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | 5000rpm | ENC Series | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $246.020 | Optical | Incremental | 60PPR | 0 Detents | Vertical | Without Push Switch | HTL | 5000rpm | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $249.480 | Optical | Incremental | 60PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | 5000rpm | E40H Series | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $278.300 | Optical | Incremental | 1PPR | 0 Detents | - | Without Push Switch | HTL | 5000rpm | ENC Series | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+ $268.180 | Optical | Incremental | 1PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | 5000rpm | ENC Series | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||