0
0 Items$0.00

Radar Sensors :

38 Products Found

Newark offers a broad range of radar sensor ICs from leading manufacturers like Banner Engineering, Infineon, and Sick. These sensors support different operation modes, such as autonomous, SPI, and Time of Flight (ToF). They are available with a sensing range from 50 mm to 20 m, delivering NPN or PNP-type output and featuring IP67 and IP69K protection.

Radar sensors are widely used in industrial automation applications. These sensors are commonly employed for level measurement of liquids or dry goods, target detection (including cranes, cars, trains, trucks, and cargo) in extreme weather conditions or parking applications, positioning feedback, collision prevention, advanced driver assistance systems (ADAS), vehicle automation, vehicle connectivity, and new mobility services.

Radar sensors work by transmitting radio waves in the direction of interest. These radio waves bounce off objects in the vicinity and return to the sensor. The sensor then compares the characteristics of these reflected waves against the transmitted waves to infer the positions and movements of the objects. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Radar Beam Pattern (H x V °)
Frequency Min
Frequency Max
Detection Range Max
Sensing Mode
Supply Voltage Nom
Supply Voltage Range
Sensor Case / Package
No. of Pins
SSB Noise Figure Typ
Voltage Conversion Gain Typ
IP Rating
Antenna
No. of Rx Antennas
No. of Rx Antennas Max
No. of Tx Antennas
No. of Tx Antennas Max
Operating Temperature Min
Product Range
Operating Temperature Max
Qualification
65W9565

RoHS

Date/Lot Code

Each
1+$1,202.410
-
24.075GHz
24.175GHz
24m
-
-
-
-
-
-
-
-
-
-
-
-
-
-40°C
QT50R Series
65°C
-
13AJ4330

RoHS

Date/Lot Code

Each
1+$784.560
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
T30R Series
-
-
33AK7711

RoHS

Date/Lot Code

Each
1+$386.950
-
57GHz
64GHz
2.5m
-
-
-
-
5Pins
-
-
-
Internal
-
-
-
-
-40°C
K50R Series
60°C
-
04AM0659

RoHS

Date/Lot Code

Each
1+$339.230
-
57GHz
64GHz
5m
-
-
-
-
5Pins
-
-
-
Internal
-
-
-
-
-40°C
K50R Series
60°C
-
03AM3011

RoHS

Each
1+$919.770
5+$870.010
10+$832.960
25+$786.920
50+$738.240
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
safeRS3 Series
-
-
04AM0668

RoHS

Date/Lot Code

Each
1+$941.880
-
60GHz
61.5GHz
20m
-
-
-
-
5Pins
-
-
-
Internal
-
-
-
-
-40°C
Q90R Series
65°C
-
04AM0665

RoHS

Date/Lot Code

Each
1+$542.100
-
60GHz
61.5GHz
20m
-
-
-
-
5Pins
-
-
-
Internal
-
-
-
-
-40°C
Q90R Series
65°C
-
62AK3701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.700
50+$6.370
100+$5.910
250+$5.630
500+$5.430
More Pricing...
± 50° x ± 70°
61GHz
61.5GHz
14m
Autonomous, SPI
1.5V
1.45V to 1.6V
UF2BGA
42Pins
-
-
-
Internal
1Antennas
1Antennas
1Antennas
1Antennas
-10°C
-
70°C
-
51AK3395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$26.760
50+$26.220
100+$25.690
250+$25.150
500+$24.620
More Pricing...
-
58GHz
62GHz
-
-
1.8V
1.71V to 1.89V
VFWLB
76Pins
-
-
-
External
4Antennas
4Antennas
2Antennas
2Antennas
-40°C
-
105°C
AEC-Q100, AEC-Q101
49AM4813

RoHS

BANNER ENGINEERING
Each
1+$752.650
-
122GHz
123GHz
10m
-
-
-
Module
5Pins
-
-
-
Internal
-
-
-
-
65°C
T30R R-GAGE Series
-40°C
-
03AM3012

RoHS

Each
1+$1,470.450
5+$1,414.330
10+$1,372.680
25+$1,297.990
50+$1,246.880
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
safeRS3 Series
-
-
62AK3701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$7.700
50+$6.370
100+$5.910
250+$5.630
500+$5.430
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
51AK3395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$26.760
50+$26.220
100+$25.690
250+$25.150
500+$24.620
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
20AM5439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.910
50+$9.890
100+$9.180
250+$8.750
500+$8.450
More Pricing...
-
57.4GHz
63GHz
15m
-
1.8V
-
VF2BGA
28Pins
12dB
-
-
-
1Antennas
1Antennas
1Antennas
1Antennas
-20°C
-
70°C
-
17AN6546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$52.050
-
57.7GHz
62.4GHz
-
-
1.8V
-
VF2BGA
38Pins
12dB
14dB
-
-
4Antennas
4Antennas
2Antennas
2Antennas
-40°C
-
105°C
AEC-Q100
20AM5439RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$11.910
50+$9.890
100+$9.180
250+$8.750
500+$8.450
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
03AM2880

RoHS

Each
1+$2,033.690
5+$1,957.890
10+$1,915.650
25+$1,865.450
50+$1,819.410
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RMS1000 Series
-
-
13AJ4332

RoHS

Each
1+$784.560
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
T30R Series
-
-
13AJ4329

RoHS

Date/Lot Code

Each
1+$799.480
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
T30R Series
-
-
13AJ4328

RoHS

Each
1+$757.910
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
T30R Series
-
-
13AJ4331

RoHS

Each
1+$827.190
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
T30R Series
-
-
13AJ4333

RoHS

Each
1+$827.190
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
T30R Series
-
-
33AK7710

RoHS

Date/Lot Code

Each
1+$342.460
-
57GHz
64GHz
2.5m
-
-
-
-
5Pins
-
-
-
Internal
-
-
-
-
-40°C
K50R Series
60°C
-
07AM7668

RoHS

Each
1+$1,096.590
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
03AM9890

RoHS

Each
1+$534.120
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 38 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM