Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGT60LTR11SAIPXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AK3701RL
Cut Tape62AK3701
Your Part Number
299 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.700 | $7.70 |
| Total Price | $7.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 50+ | $6.370 |
| 100+ | $5.910 |
| 250+ | $5.630 |
| 500+ | $5.430 |
| 1000+ | $5.240 |
| 2500+ | $5.140 |
| 5000+ | $5.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGT60LTR11SAIPXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AK3701RL
Cut Tape62AK3701
Technical Datasheet
Frequency Min61GHz
Radar Beam Pattern (H x V °)± 50° x ± 70°
Frequency Max61.5GHz
Detection Range Max14m
Supply Voltage Nom1.5V
Sensing ModeAutonomous, SPI
Supply Voltage Range1.45V to 1.6V
Sensor Case / PackageUF2BGA
No. of Pins42Pins
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
AntennaInternal
No. of Rx Antennas1Antennas
No. of Rx Antennas Max1Antennas
No. of Tx Antennas1Antennas
No. of Tx Antennas Max1Antennas
Operating Temperature Min-10°C
Product Range-
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
61GHz
Frequency Max
61.5GHz
Supply Voltage Nom
1.5V
Supply Voltage Range
1.45V to 1.6V
No. of Pins
42Pins
Voltage Conversion Gain Typ
-
No. of Rx Antennas
1Antennas
No. of Tx Antennas
1Antennas
Operating Temperature Min
-10°C
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Radar Beam Pattern (H x V °)
± 50° x ± 70°
Detection Range Max
14m
Sensing Mode
Autonomous, SPI
Sensor Case / Package
UF2BGA
SSB Noise Figure Typ
-
Antenna
Internal
No. of Rx Antennas Max
1Antennas
No. of Tx Antennas Max
1Antennas
Product Range
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
