Rotary Encoders:
1,327 Products FoundFind a huge range of Rotary Encoders at Newark Electronics Mexico. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Sensata / Bei Sensors & Grayhill
View
Buyer
Engineer
Manufacturer
Sensing Method
Encoder Technology
Encoder Type
Encoder Resolution
Gap Width
No. of Detents
Sensor Output Type
Orientation
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
07WX8017 | Each | 1+ $528.510 5+ $511.330 10+ $487.660 25+ $463.930 50+ $402.600 | Min: 1 / Mult: 1 | - | Optical | Incremental | 5000PPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Push Pull | Flange Mount | - | - | RI 58-D | 3Channels | - | Hollow Shaft | - | 12mm | 10V | 30V | -10°C | 70°C | IP64, IP67 | IP64, IP67 | Wire Leaded | ||||
KUEBLER | Each | 1+ $320.020 5+ $287.350 10+ $252.380 25+ $233.880 50+ $212.140 | Min: 1 / Mult: 1 | - | Optical | Incremental | 50PPR | - | - | - | Vertical | - | - | Without Push Switch | Push Pull | Bracket Mount | - | - | 2400 | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | ||||
Each | 1+ $15.700 5+ $13.610 10+ $12.920 25+ $12.630 50+ $12.310 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 8PPR | - | 32 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Through Hole | - | 1000000 | 291 | 2Channels | - | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | IP50 | Solder Pin | |||||
Each | 50+ $1.450 100+ $1.390 500+ $1.330 1000+ $1.290 | Min: 75 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 50+ $1.680 100+ $1.510 500+ $1.370 1000+ $1.210 2500+ $1.100 | Min: 75 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | - | Flatted End | 30mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ $1,302.780 5+ $1,278.090 10+ $1,241.840 25+ $1,209.650 50+ $1,049.750 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 8192CPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Binary | Flange Mount | - | - | MHK5 | - | - | Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP65 | IP65 | Cable | ||||
Each | 1+ $0.972 10+ $0.972 25+ $0.972 50+ $0.972 100+ $0.972 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 1+ $1.200 10+ $1.200 25+ $1.200 50+ $1.200 100+ $1.200 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 9PPR | - | 18 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EVQV6 Series | 2Channels | - | Ring Type Hollow Shaft | - | 11mm | - | - | - | - | - | - | Solder Pin | |||||
Each | 1+ $1.520 10+ $1.520 25+ $1.520 50+ $1.520 100+ $1.520 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 18PPR | - | 18 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ $1,674.710 5+ $1,642.990 10+ $1,596.380 25+ $1,555.000 50+ $1,349.440 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 8192CPR | - | - | - | Horizontal | - | - | With Push Switch | Binary Code | Chassis Mount | - | - | MHM5 | - | - | D Type Flatted End | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $2,639.690 5+ $2,479.200 10+ $2,422.830 25+ $2,304.610 50+ $2,231.350 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 8192CPR | - | 0 Detents | - | Horizontal | - | - | - | Binary | Flange Mount | - | - | MHM5 | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,332.350 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 8192CPR | - | 0 Detents | - | Horizontal | - | - | - | Binary | Flange Mount | - | - | MHM5 | - | - | D Type Flatted End | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $669.920 5+ $648.150 10+ $618.140 25+ $588.050 50+ $510.320 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 720PPR | - | - | - | Horizontal | - | - | Without Push Switch | HTL | Flange Mount | - | - | DHM5 | 1Channels | - | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $2,692.350 5+ $2,528.660 10+ $2,471.180 25+ $2,350.590 50+ $2,275.870 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 8192CPR | - | 0 Detents | - | Horizontal | - | - | - | Binary | Flange Mount | - | - | MHM5 | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,931.180 5+ $1,838.630 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 8192CPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Binary | Flange Mount | - | - | MHK5 | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
Each | 1+ $0.422 10+ $0.422 25+ $0.422 50+ $0.422 100+ $0.422 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | - | - | Vertical | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EVEK Series | 2Channels | - | D Type Flatted End | 10mm | 6mm | - | 10VDC | -10°C | 60°C | - | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $438.200 5+ $403.150 | Min: 1 / Mult: 1 | - | Optical | Incremental | 100PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 5000rpm | - | E6A2-C Series | 2Channels | - | D Type Flatted End | 10mm | 4mm | 12V | 24V | -10°C | 55°C | IP50 | - | Wire Leaded | ||||
Each | 1+ $6.410 10+ $5.160 25+ $4.720 50+ $4.430 100+ $4.150 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 6PPR | - | 24 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $859.660 5+ $807.970 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 1000PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6C2-C Series | - | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | - | Wire Leaded | ||||
Each | 1+ $5.230 10+ $4.790 25+ $4.790 50+ $4.430 100+ $4.430 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 15PPR | - | 30 Detents | - | Reverse Horizontal | - | - | With Push Switch | Quadrature | Through Hole | 60rpm | 15000 | PEC11D Series | - | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ $2.170 10+ $1.990 25+ $1.990 50+ $1.830 100+ $1.830 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11H Series | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 1+ $144.460 5+ $144.460 10+ $144.460 25+ $144.460 50+ $144.460 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | - | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | |||||
Each | 1+ $5.490 10+ $5.060 25+ $4.240 50+ $3.950 100+ $3.670 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 9PPR | - | 18 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | 50000 | PER21 Series | - | - | - | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | |||||
Each | 1+ $4.250 10+ $3.930 25+ $3.280 50+ $2.950 100+ $2.620 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 10PPR | - | 20 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | 50000 | PER23 Series | - | - | - | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | |||||
Each | 1+ $5.160 10+ $4.500 25+ $4.200 50+ $3.980 100+ $3.800 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 15PPR | - | 30 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Through Hole | - | 50000 | PER28 Series | - | - | - | - | - | - | - | -30°C | 80°C | IP40 | IP40 | Solder Pin |