Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHENGSTLER
Manufacturer Part NoRI58-D/5000ED.37IBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX8017
Product RangeRI58-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $536.220 |
| 5+ | $508.890 |
| 10+ | $488.550 |
| 25+ | $463.280 |
| 50+ | $436.560 |
Price for:Each
Minimum: 1
Multiple: 1
$536.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHENGSTLER
Manufacturer Part NoRI58-D/5000ED.37IBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX8017
Product RangeRI58-D Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution5000PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputPush Pull
Encoder MountingFlange Mount
Product RangeRI58-D Series
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter12mm
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP64, IP67
IP RatingIP64, IP67
TerminationWire Leaded
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
5000PPR
Orientation
Horizontal
Encoder Output
Push Pull
Product Range
RI58-D Series
No. of Channels
3Channels
Shaft Length
-
Supply Voltage Min
10V
Operating Temperature Min
-10°C
IP Rating
IP64, IP67
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Life Cycles
-
Shaft Type
Hollow Shaft
Shaft Diameter
12mm
Supply Voltage Max
30V
Operating Temperature Max
70°C
IP Rating
IP64, IP67
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
