Rotary Encoders :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(7)
Shaft Length
=12.5mm
1
(2)
(1)
(3)
(1)
(1)
(1)
(22)
(13)
Encoder Technology
(4)
(7)
Encoder Type
(11)
Encoder Resolution
(2)
(2)
(4)
(2)
(1)
No. of Detents
(7)
(4)
Orientation
(7)
(4)
Push Switch
(4)
(7)
Encoder Output
(7)
(4)
Encoder Mounting
(7)
(4)
Product Range
(4)
(5)
(2)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
07WX8004 | Each | 1+$253.770 5+$245.980 10+$235.240 25+$224.460 50+$196.640 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
ALPS ALPINE | Each | 1+$1.470 10+$1.440 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D Series | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
07WX8007 | Each | 1+$280.100 5+$271.500 10+$259.640 25+$247.750 50+$217.040 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
07WX8008 | Each | 1+$253.770 5+$245.980 10+$235.240 25+$224.460 50+$196.630 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
ALPS ALPINE | Each | 1+$2.720 10+$2.240 25+$2.060 50+$1.940 100+$1.850 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D Series | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
07WX8006 | Each | 1+$302.670 5+$293.380 10+$280.560 25+$267.720 50+$234.520 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
ALPS ALPINE | Each | 1+$1.590 10+$1.560 25+$1.510 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D Series | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
57AK6831 | HENGSTLER | Each | 1+$330.280 5+$320.360 10+$306.680 25+$292.990 50+$257.580 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | - | 3Channels | Solid Shaft | 12.5mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | ||||
07WX8009 | Each | 1+$269.960 5+$261.670 10+$250.250 25+$238.790 50+$209.180 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
ALPS ALPINE | Each | 1+$1.010 10+$0.953 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D Series | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
57AK6832 | HENGSTLER | Each | 1+$330.280 5+$320.360 10+$306.680 25+$292.990 50+$257.580 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | - | 3Channels | Solid Shaft | 12.5mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | ||||